| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8536.30.80.00 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s (V) | 475 |
| Maximum DC Holdover Voltage (V) | 135 |
| Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 700 |
| Typical DC Sparkover Voltage @ 100V/s (V) | 250 |
| Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
| Typical AC Discharge Current @ 1s @ <= 10Times (A) | 10 |
| Minimum Insulation Resistance @ 100V (GOhm) | 10 |
| Maximum Capacitance @ 1MHz (pF) | 2 |
| Typical Impulse Life @ 10/1000us (Times) | 400 |
| Number of Electrodes | 3 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 4.4 |
| Number of Terminals | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 7.9 |
| Product Height (mm) | 10.9 |
| Failsafe Protection | No |
| Wire Form | Shaped |
| Mounting | Through Hole |