| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Jumper |
| Gender | M |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 3 |
| Insulation Resistance (MOhm) | 5000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 2.5 |