| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gauge |
| Accuracy (%) | ±0.1 |
| Maximum Output Current (mA) | 20 |
| Minimum Operating Supply Voltage (V) | 10 |
| Maximum Operating Supply Voltage (V) | 28 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Electrical Termination | DIN |