Amphenol Communications Solutions20021321-00010C4LF连接器插头及 PCB 插座

Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 10 Positions, 1.27mm (0.05inch) pitch

Mounting this socket strip 20021321-00010C4LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -40 to 85 °C. This product is 13.16 mm long, 4.5 mm tall and 3 mm deep. It uses the solder termination method. 20021321-00010C4LF is housed in black thermoplastic.

Import TariffMay apply to this part

库存总量: 15,405 个零件

Regional Inventory: 5

    Total$0.19Price for 1

    5 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2249+
      Manufacturer Lead Time:
      6 星期
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      中国
         
      • Price: $0.1922
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2249+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      中国
      • In Stock: 5
      • Price: $0.1922
    • (1400)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2532+
      Manufacturer Lead Time:
      17 星期
      Country Of origin:
      中国
      • In Stock: 15,400
      • Price: $0.6625

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。