10-25% 折扣

Amphenol Communications Solutions20021111-00014T1LF连接器插头及 PCB 插座

Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 1.27mm (0.050in) pitch

As an added safety precaution, the unshrouded 20021111-00014T1LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 VAC. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 8.89 mm long, 5.5 mm tall and 3.4 mm deep. 20021111-00014T1LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C.

Import TariffMay apply to this part

2,767 个零件: 可以明天配送

    Total$0.25Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1846+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      中国
      • In Stock: 2,767
      • Price: $0.247

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。