Amphenol Communications Solutions20020618-M031A01LF连接器插头及 PCB 插座
Conn Wire to Board HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32/Contact | |
| 300V | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 22.86 | |
| 29 | |
| 14.2 | |
| 1.97 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with FCI's wire to board 20020618-M031A01LF header connector. This HDR connector's 3 contacts that are made out of copper and plated with tin. Its pitch is 7.62 mm. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 32 A/contact. This product is 22.86 mm long, 14.2 mm tall and 29 mm deep. 20020618-M031A01LF is housed in green thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 115 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

