Amphenol Communications Solutions20020302-D021B01LF连接器接线板
Conn Terminal Block 2 POS 3.81mm Solder ST Thru-Hole 6A Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 3.81 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 6 | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 10.12 | |
| 12.7 | |
| 13.7 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this 20020302-D021B01LF PCB terminal block developed by FCI. Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. 20020302-D021B01LF is housed in thermoplastic. This device has a maximum current rating of 6 A. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the solder termination method. Its wire is 16-26 AWG. This product is 10.12 mm long, 13.7 mm tall and 12.7 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

