TE Connectivity20011423-00加速度计
Accelerometer Triple ±50g 3.3V 25mV/g 12-Pin CLLCC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±50 | |
| 25mV/g(Typ) | |
| 30(Min) | |
| Analog | |
| -1.25 | |
| 1.25 | |
| 1.5 | |
| 3.3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.2 |
| Package Width | 15.2 |
| Package Length | 15.2 |
| PCB changed | 12 |
| Supplier Package | CLLCC |
| 12 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

