TE Connectivity2-1977223-6Switch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1000000 | |
| 2.55 | |
| Pink | |
| 5.9 | |
| 2 | |
| 9.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 2 | |
| 4.48 | |
| Straight | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6 | |
| 6 | |
| 3.6 | |
| 6 | |
| 10 | |
| 9.5 | |
| Silver | |
| Stainless Steel |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

