TE Connectivity2-1825136-8Switch Toggle
Switch Toggle ON None ON SPDT Locking Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Chrome | |
| 15.75 | |
| 1 | |
| PC Mount with Bracket and Threads | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.81 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 6.86 | |
| 9.37 | |
| 12.7 | |
| 12.7 | |
| 6.86 | |
| 45.82 | |
| 12.7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
