| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 14.11 |
| Coil Resistance (Ohm) | 850 |
| Maximum Contact Resistance (mOhm) | 100 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum AC Switching Voltage (V) | 115 |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 1 |
| Operate Time (ms) | 6 |
| Release Time (ms) | 3 |
| Mechanical Life (Operations) | 1000000 |
| Relay Construction | Non-Latching |
| Contact Material | Gold/Platinum/Palladium/Silver Alloy |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 10.28 |
| Product Height (mm) | 9.7 |