| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | TCXO|VCO |
| Configuration | Single |
| Maximum Reverse Voltage (V) | 10 |
| Maximum Reverse Current (uA) | 0.003 |
| Minimum Tuning Ratio | 4 |
| Tuning Ratio Test Condition | 1V/4V |
| Minimum Diode Capacitance (pF) | 26.5@1V |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | USC |
| Pin Count | 2 |
| Lead Shape | Gull-wing |