Honeywell1SM36-H2Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 1.11N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 5 | |
| 10000 | |
| 0.05 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -53 | |
| 121 | |
| 1.11 |
Only this 1SM36-H2 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 1SM36-H2 snap action switch has a PC pin termination style. This product is 19.84 mm long, 11.53 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

