Microchip Technology1PMT4104/TR7齐纳二极管
Zener Diode Single 10V 5% 200Ohm 1000mW 2-Pin(1+Tab) Power Mite T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 1000 | |
| 0.25 | |
| 1 | |
| 83.1 | |
| 200 | |
| 40 | |
| -55 | |
| 150 | |
| 0.055%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 |
| Package Width | 1.91 |
| Package Length | 1.91 |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

