Honeywell1NT1-3Switch Toggle
Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Round Lever | |
| SPDT | |
| ON ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 17.02 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 28.45 | |
| 11.94 | |
| 15.75 | |
| 29.46 | |
| 28.45 | |
| 15.75 | |
| 58.42 |
Control the status of your project with this 1NT1-3 toggle switch from Honeywell. This device has a maximum current rating of 20 A @ 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 1NT1-3 toggle switch has a screw termination style. This product is 28.45 mm long, 58.42 mm tall and 15.75 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。