Microchip Technology1N964BE3/TR齐纳二极管
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin DO-7 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 5% | |
| 1.1 | |
| 500 | |
| 9.5 | |
| 5 | |
| 28 | |
| 13 | |
| 480 | |
| -65 | |
| 175 | |
| 0.079%/°C(Max) | |
| Tape and Reel | |
| 0.2 | |
| Diameter | 2.72(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.62(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-7 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。