10-25% 折扣
Vishay1N914TAPRectifiers
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 100 | |
| 0.3 | |
| 4 | |
| 1@0.01A | |
| 5 | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Ammo | |
| Automotive | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a small signal switching diode 1N914TAP rectifier from Vishay. Its maximum power dissipation is 500 mW. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.3 A. It is made in a single configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。