Microchip Technology1N827A-1E3齐纳二极管
Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin DO-35 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Temperature Compensated | |
| Single | |
| 6.2 | |
| 5% | |
| 9 | |
| 500 | |
| 7.5 | |
| 2 | |
| 10 | |
| 500 | |
| -55 | |
| 175 | |
| 0.001%/°C(Max) | |
| 6.51 | |
| 5.89 | |
| Bulk | |
| 0.2 | |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。