| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.50 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Temperature Compensated |
| Configuration | Single |
| Typical Zener Voltage (V) | 6.2 |
| Zener Voltage Tolerance | 5% |
| Maximum Voltage Regulation (mV) | 48 |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 7.5 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Average Rectified Forward Current (A) | 0.07 |
| Maximum Zener Impedance (Ohm) | 10 |
| Maximum Power Dissipation @ 25C (mW) | 500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Maximum Zener Voltage (V) | 6.5 |
| Typical Voltage Temperature Coefficient | 0.005%/°C(Max) |
| Minimum Zener Voltage (V) | 5.9 |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| Pin Count | 2 |
| Lead Shape | Through Hole |