| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage (V) | 35 |
| Maximum Continuous Forward Current (A) | 10 |
| Peak Non-Repetitive Forward Surge Current (A) | 200 |
| Maximum Forward Voltage (V) | 0.88@20A |
| Peak Reverse Current (uA) | 100 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Width | 10.16 |
| Package Length | 7.52 |
| PCB changed | 3 |
| Supplier Package | SMD-0.5 |
| Pin Count | 3 |
| Lead Shape | No Lead |