Microchip Technology1N6657RRectifiers
Diode Switching 100V 15A 3-Pin(3+Tab) TO-254 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Dual Common Anode | |
| 100 | |
| 15 | |
| 150 | |
| 1.2@20A | |
| 10 | |
| 35 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 20.19(Max) - 6.48 mm |
| Package Width | 6.6 mm |
| Package Length | 13.72 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。