Vishay1N6267A-E373瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 5.8V 1.5KW 2-Pin Case 1.5KE Ammo
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.45 | |
| 10.5 | |
| 5.8 | |
| 143 | |
| 1000 | |
| 10 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| Ammo | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Case 1.5KE |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

