onsemi1N5341BRLG齐纳二极管
Zener Diode Single 6.2V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 100 | |
| 1.2 | |
| 5000 | |
| 200 | |
| 1 | |
| 765 | |
| 1 | |
| 5000 | |
| -65 | |
| 200 | |
| 6.51 | |
| 5.89 | |
| Tape and Reel | |
| Diameter | 3.68(Max) mm |
| Mounting | Through Hole |
| Package Length | 8.89(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5341BRLG zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its maximum power dissipation is 5000 mW. Its test current is 200 mA. This device has a maximum regulator current of 765 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

