| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 51 | |
| 5% | |
| 1.2 | |
| 500 | |
| 2.5 | |
| 0.1 | |
| 125 | |
| 500 | |
| -65 | |
| 200 | |
| 0.096%/°C(Max) | |
| Ammo | |
| Diameter | 1.91(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.56(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

