Reduced Price
onsemi1N456ARectifiers
Diode Small Signal Switching 30V 0.5A 2-Pin DO-35 Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Single | |
| 30 | |
| 0.5 | |
| 4 | |
| 1@0.1A | |
| 0.025@25V | |
| 500 | |
| -65 | |
| 175 | |
| Bag | |
| Diameter | 1.91(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.56(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

