Diodes Incorporated1N4148WTFRectifiers
Diode Small Signal Switching 75V 0.15A 2-Pin SOD-523F
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 75 | |
| 0.15 | |
| 300 | |
| 1@0.01A | |
| 5 | |
| 200 | |
| 4 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523F |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

