| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 6 | |
| 90 | |
| 1.4 | |
| 15@50V | |
| 200 | |
| -55 | |
| 150 | |
| Mounting | Stud |
| Package Height | 22.79(Max) |
| Package Width | 11.1(Max) |
| Package Length | 12.82(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 | |
| Lead Shape | Terminal Stud |
Switch from an AC voltage to a DC voltage using a switching diode 1N3881 rectifier from GeneSiC Semiconductor. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 6 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。