Microchip Technology1N3022DUR-1齐纳二极管
Zener Diode Single 12V 1% 9Ohm 1000mW 2-Pin DO-213AB Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 1% | |
| 1000 | |
| 21 | |
| 10 | |
| 80 | |
| 9 | |
| -55 | |
| 175 | |
| Commercial | |
| 0.081%/°C(Max) | |
| Bag | |
| Diameter | 2.66(Max) mm |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

