Infineon Technologies AG1EDI20I12SVXUMA1栅极和功率驱动器
Driver 15.75V 2.4A 1-OUT High Side Inv/Non-Inv 36-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 8(Typ) | |
| 760(Typ) | |
| CMOS|3.3V|5V|15V | |
| 4.85 | |
| 5 | |
| 5.5 | |
| 1.5(Min) | |
| 3.5(Max) | |
| 15.75 | |
| 2.4 | |
| 980 | |
| -40 | |
| 105 | |
| Under Voltage Lockout | |
| 15(Typ) | |
| 15(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。