Vishay199D225X9035B1V1E3固体钽电容器
Cap Tant Solid 2.2uF 35V 10% (5 X 7.62mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 35VDC | |
| 0.7 | |
| Polar | |
| 6 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5 X 7.62 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62(Max) | |
| 5(Max) | |
| 0.51 | |
| 7.62(Max) |
This 199D225X9035B1V1E3 solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 35 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. Its leakage current is 0.7 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 2.2uF. The 199D225X9035B1V1E3 solid capacitor has a radial termination style. This product is 7.62(Max) mm tall with a diameter of 5(Max) mm. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

