Reduced Price
PHOENIX CONTACT1973592连接器插头及 PCB 插座
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 20 | |
| 12 | |
| 12.45 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1973592 header connector from Phoenix Contact on your PCB today! This HDR connector has 4 HDR contacts. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

