PHOENIX CONTACT1916423连接器插头及 PCB 插座
Conn Wire to Board HDR 20 POS 3.5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.639 | |
| 71.4 | |
| 7.25 | |
| 9.2 | |
| Through Hole |
Reduce safety concerns with this shrouded 1916423 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 20 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a header type gender. This device has a maximum current rating of 8 A.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

