PHOENIX CONTACT1902136连接器接线板
Conn Spring Cage F 4 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.684 | |
| 20.42 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this spring cage 1902136 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1902136 is housed in polyamide. This product is 20.42 mm long, 15 mm tall and 25.6 mm deep. Its wire is 12-24 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

