| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Cable Gland |
| Color | Light Gray |
| Body Material | Polyamide |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Product Diameter (mm) | 26.4 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 24 |
Easily make a good cable installation with this cable gland 19000005180 cable accessory from Harting. This product is 36 mm long and 24 mm deep.