PHOENIX CONTACT1893313连接器接线板
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.586 | |
| 20 | |
| 18.1 | |
| Black | |
| Cable Mount |
This 1893313 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. 1893313 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。