50-75% 折扣
PHOENIX CONTACT1891975连接器接线板
Conn PC Terminal Block 6 POS 5mm Solder RA Thru-Hole 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 5 | |
| 6 | |
| Solder | |
| Right Angle | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| 20.459 | |
| 32.5 | |
| 19.5 | |
| 18.5 | |
| Green | |
| Through Hole |
This 1891975 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a right angle body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. 1891975 is housed in polyamide. This device has a maximum current rating of 24 A. This product is 19.5 mm deep. Its wire is 14-24 AWG. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。