| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Tri-Level Uni-Color |
| 产品类别 | Standard LED |
| Color | Green |
| Number of LEDs | 3 |
| Lens Shape Type | Circular |
| Lens Appearance | Colored Diffused |
| Mounting Orientation | Right Angle |
| Intensity | 20mcd(Max) |
| Dominant Wavelength (nm) | 568 |
| Viewing Angle (°) | 40 |
| Maximum Forward Current (mA) | 25 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.5 |
| Reverse Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| Supplier Color | Green |
| High Power | No |
| High Brightness | No |
| Mounting | Through Hole |
| Package Height | 12 |
| Package Width | 5 |
| Package Length | 16 |
| PCB changed | 6 |
| Pin Count | 6 |