50-75% 折扣
PHOENIX CONTACT1880326连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Press Fit RA Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Press Fit | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| 1.948 | |
| 22.32 | |
| 12 | |
| 8.6 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1880326 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the press fit termination method. 1880326 is housed in green polybutylene terephthalate. This product is 22.32 mm long, 8.6 mm tall and 12 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

