PHOENIX CONTACT1879612连接器插头及 PCB 插座
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 100 | |
| Cardboard | |
| 1.513 | |
| 24.25 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Phoenix Contact's shrouded 1879612 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 6 contacts that are plated with gold. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

