PHOENIX CONTACT1869350连接器接线板
Conn PC Terminal Block 16 POS 5.08mm Solder Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 16 | |
| 5.08 | |
| 1 | |
| 16 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| 16.658 | |
| 82.28 | |
| 12 | |
| 11 | |
| Green | |
| Through Hole |
Ideal for testing purposes this pc terminal block 1869350 PCB terminal block manufactured from Phoenix Contact will exceed your needs. Its pitch is 5.08 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. This device has a maximum current rating of 13.5 A. 1869350 is housed in polyamide. Its wire is 16-26 AWG. It uses the solder termination method. This product is 82.28 mm long, 11 mm tall and 12 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

