| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Number of Rows | 4 |
| Terminal Pitch (mm) | 1.27 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 0.5/Contact |
| Maximum Voltage Rating | 5VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 40 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| PCB Mounting Side | Normal |
| Product Length (mm) | 63 |
| Product Depth (mm) | 83.7 |
| Product Height (mm) | 10.4 |
| Mounting | Through Hole |