| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Color | Gray |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 100 |
| Product Weight (g) | 15.98 |
| Product Length (mm) | 29.5 |
| Product Height (mm) | 36.5 |
Use this half screw connection 1853913 cable accessory from Phoenix Contact to ensure a long and productive life of the cable system. This part has an operating temperature range of -40 to 80 °C.