PHOENIX CONTACT1851203连接器接线板
Conn Spring Cage F 18 POS 3.81mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 18 | |
| 3.81 | |
| 1 | |
| 18 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 69.37 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this spring cage 1851203 PCB terminal block from Phoenix Contact. This F connector has 18 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 3.81 mm. 1851203 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 69.37 mm long, 12.4 mm tall and 20.8 mm deep. Its wire is 16-26 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

