PHOENIX CONTACT1844935连接器插头及 PCB 插座

Conn Wire to Board HDR 17 POS 3.81mm Solder ST Thru-Hole Cardboard

Phoenix Contact's wire to board 1844935 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 17 contacts that are plated with tin. It has a straight body orientation. Its pitch is 3.81 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. 1844935 is housed in green polybutylene terephthalate. This product is 75.16 mm long, 9.2 mm tall and 7.25 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 星期
    • Price: $6.681
    1. 50+$6.681
    2. 100+$6.367

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。