PHOENIX CONTACT1843813连接器插头及 PCB 插座
Conn Wire to Board HDR 4 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.884 | |
| 24.35 | |
| 9.2 | |
| 7.25 | |
| Contact Plating Thickness | 0 |
| 3.4 | |
| Through Hole |
This shrouded 1843813 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 4 contacts that are plated with tin. Its pitch is 3.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. This product is 24.3 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1843813 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

