25-50% 折扣
PHOENIX CONTACT1843677连接器插头及 PCB 插座
Conn Wire to Board HDR 9 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.14 | |
| 32.9 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Easily mount this wire to board 1843677 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 9 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1843677 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 32.9 mm long, 9.2 mm tall and 7.25 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

