PHOENIX CONTACT1842092连接器插头及 PCB 插座
Conn Shrouded Header (4/4 Sides) HDR 10 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| 7.876 | |
| 27.4 | |
| 22.1 | |
| 23.7 | |
| Through Hole |
Mount this shrouded 1842092 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 10 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 27.4 mm long, 23.7 mm tall and 22.1 mm deep. 1842092 is housed in green polybutylene terephthalate.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

