50-75% 折扣
PHOENIX CONTACT1840133连接器插头及 PCB 插座
Conn Wire to Board F 8 POS 7.62mm Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 8 | |
| 1 | |
| Crimp | |
| 7.62 | |
| Straight | |
| 20 | |
| 1000V | |
| 7.517 | |
| 60.91 | |
| 17.2 | |
| 28.7 | |
| Cable Mount |
Mount this wire to wire 1840133 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This F connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 1000 V. Its pitch is 7.62 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 20 A. 1840133 is housed in green polyamide. It uses the crimp termination method. This product is 60.94 mm long, 17.2 mm tall and 28.7 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

