| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8535.90.80.60 |
| Automotive | No |
| PPAP | No |
| Type | Banana |
| Gender | M |
| Body Orientation | Straight |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Maximum Current Rating (A) | 15 |
| Maximum Operating Temperature (°C) | 55 |
| Product Diameter (mm) | 9.4 |
| Product Length (mm) | 38.5 |
Complete your total connector assembly with this splice 1829-0 connector accessory from Pomona. It has a straight body orientation. This product is 38.5 mm long with a diameter of 9.4 mm.