PHOENIX CONTACT1828414连接器接线板
Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 3.81 | |
| 1 | |
| 9 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.708 | |
| 44.68 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
This 1828414 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 9 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. 1828414 is housed in polyamide. Its wire is 16-28 AWG. It uses the screw termination method. This product is 44.68 mm long, 19.1 mm tall and 10.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

